Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock 162,400 Factory | 1 : ¥50.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,019 In Stock 3,000 Factory | 1 : ¥54.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
100 In Stock | 1 : ¥28.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Ta) | 4.5V, 10V | 2.9mOhm @ 50A, 10V | 2.5V @ 1mA | 161 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 306W (Tc) | 175°C | Through Hole | TO-220 | TO-220-3 | |||
63 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 10V | 4.8mOhm @ 20A, 10V | 4V @ 250µA | 73 nC @ 10 V | ±20V | 4198 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥24.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7.5V, 10V | 2.4mOhm @ 30A, 10V | 4V @ 250µA | 227 nC @ 10 V | ±20V | 10680 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 50 : ¥43.09160 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.8V @ 270µA | 210 nC @ 10 V | ±20V | 15600 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |