SUP60020E-GE3 | |
---|---|
DigiKey Part Number | SUP60020E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP60020E-GE3 |
Description | MOSFET N-CH 80V 150A TO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 150A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP60020E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 227 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10680 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
50 | ¥19.44080 | ¥972.04 |
100 | ¥16.66430 | ¥1,666.43 |
500 | ¥14.81262 | ¥7,406.31 |
1,000 | ¥12.68333 | ¥12,683.33 |
2,000 | ¥11.94272 | ¥23,885.44 |
5,000 | ¥11.45780 | ¥57,289.00 |