G16P03S | |
---|---|
DigiKey Part Number | 3141-G16P03STR-ND - Tape & Reel (TR) 3141-G16P03SCT-ND - Cut Tape (CT) 3141-G16P03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G16P03S |
Description | P30V,RD(MAX)<12M@-10V,RD(MAX)<18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 3W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.89150 | ¥289.15 |
500 | ¥2.41630 | ¥1,208.15 |
1,000 | ¥2.05639 | ¥2,056.39 |
2,000 | ¥1.83149 | ¥3,662.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.83149 | ¥7,325.96 |
8,000 | ¥1.73508 | ¥13,880.64 |
12,000 | ¥1.60656 | ¥19,278.72 |
28,000 | ¥1.59065 | ¥44,538.20 |