RT7258GSP | |
---|---|
DigiKey Part Number | 1028-1214-2-ND - Tape & Reel (TR) 1028-1214-1-ND - Cut Tape (CT) 1028-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7258GSP |
Description | IC REG BUCK ADJUSTABLE 8A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.12700 | ¥131.27 |
25 | ¥12.38680 | ¥309.67 |
100 | ¥10.55370 | ¥1,055.37 |
250 | ¥9.90924 | ¥2,477.31 |
500 | ¥8.72292 | ¥4,361.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.72292 | ¥21,807.30 |