18N20 | |
---|---|
DigiKey Part Number | 3141-18N20TR-ND - Tape & Reel (TR) 3141-18N20CT-ND - Cut Tape (CT) 3141-18N20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18N20 |
Description | N 200V, RD(MAX)<0.16@10V,VTH1.0V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 65.8W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 836 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.13300 | ¥61.33 |
100 | ¥4.77070 | ¥477.07 |
500 | ¥4.04398 | ¥2,021.99 |
1,000 | ¥3.29427 | ¥3,294.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.10114 | ¥7,752.85 |
5,000 | ¥2.95346 | ¥14,767.30 |
12,500 | ¥2.81715 | ¥35,214.38 |
25,000 | ¥2.81176 | ¥70,294.00 |