VSSC8L45-M3/9AT | |
---|---|
DigiKey Part Number | VSSC8L45-M3/9ATGITR-ND - Tape & Reel (TR) VSSC8L45-M3/9ATGICT-ND - Cut Tape (CT) VSSC8L45-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSC8L45-M3/9AT |
Description | DIODE SCHOTTKY 45V 4.9A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.9A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4.9A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.85 mA @ 45 V | |
Capacitance @ Vr, F | 1216pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99000 | ¥39.90 |
100 | ¥2.77490 | ¥277.49 |
500 | ¥2.16640 | ¥1,083.20 |
1,000 | ¥1.76084 | ¥1,760.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.57408 | ¥5,509.28 |
7,000 | ¥1.49403 | ¥10,458.21 |
10,500 | ¥1.38732 | ¥14,566.86 |
24,500 | ¥1.35530 | ¥33,204.85 |