XHP410070M7XHP4(R)

DigiKey Part Number
1939-XHP410070M7XHP4(R)-ND
Manufacturer
Manufacturer Product Number
XHP410070M7XHP4(R)
Description
CBL ASSY 4 POS PLUG-PLUG 2.76"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.230' (70.00mm, 2.76")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.230' (70.00mm, 2.76")
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.02000¥54.02
10¥48.62700¥486.27
25¥45.80760¥1,145.19
50¥44.63180¥2,231.59
100¥43.45780¥4,345.78
250¥41.35704¥10,339.26