A04XAF04XAF22K305B | |
---|---|
DigiKey Part Number | 455-3066-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K305B |
Description | JUMPER 04XAF-2S - 04XAF-2S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.93000 | ¥11.93 |
10 | ¥10.37100 | ¥103.71 |
25 | ¥9.92760 | ¥248.19 |
50 | ¥9.70840 | ¥485.42 |
100 | ¥9.26690 | ¥926.69 |
250 | ¥8.38416 | ¥2,096.04 |
500 | ¥7.76888 | ¥3,884.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/644/A04XAF04XAF22KxxxB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/644/A04XAF04XAF22KxxxB_tmb.jpg)