GTM43007-B3006-FW(R) | |
---|---|
DigiKey Part Number | 1939-1062-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B3006-FW(R) |
Description | AC/DC CONVERTER 6V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 6V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.30000 | ¥146.30 |
5 | ¥142.01400 | ¥710.07 |
10 | ¥137.71100 | ¥1,377.11 |
25 | ¥133.40920 | ¥3,335.23 |
90 | ¥124.80178 | ¥11,232.16 |
270 | ¥120.49804 | ¥32,534.47 |
540 | ¥118.34615 | ¥63,906.92 |