XHP410070M7MLX3(R) | |
---|---|
DigiKey Part Number | 1939-XHP410070M7MLX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | XHP410070M7MLX3(R) |
Description | 3-4 POS CBL ASSY RECT PLUG-SKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3, 4 Position Cable Assembly Rectangular Socket to Plug 0.230' (70.00mm, 2.76") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3, 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm), 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.230' (70.00mm, 2.76") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.62700 | ¥486.27 |
25 | ¥45.80760 | ¥1,145.19 |
50 | ¥44.63180 | ¥2,231.59 |
100 | ¥43.45780 | ¥4,345.78 |
300 | ¥41.35690 | ¥12,407.07 |