C1410070M6MLX3(R) | |
---|---|
DigiKey Part Number | 1939-C1410070M6MLX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | C1410070M6MLX3(R) |
Description | CBL ASSY 3P SKT-IEC 320 0.2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Socket to IEC 320-C14 0.20' (60.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Socket to IEC 320-C14 | |
Length | 0.20' (60.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.49500 | ¥224.95 |
25 | ¥21.30600 | ¥532.65 |
50 | ¥20.81020 | ¥1,040.51 |
100 | ¥19.81850 | ¥1,981.85 |
300 | ¥17.44583 | ¥5,233.75 |