70514420F701 | |
---|---|
DigiKey Part Number | 1939-1898-ND |
Manufacturer | |
Manufacturer Product Number | 70514420F701 |
Description | CORD 18AWG IEC 320-IEC32020.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.28' (6.18m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 20.28' (6.18m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.71000 | ¥129.71 |
10 | ¥99.74100 | ¥997.41 |
25 | ¥90.19280 | ¥2,254.82 |
50 | ¥83.73840 | ¥4,186.92 |
100 | ¥77.88230 | ¥7,788.23 |
250 | ¥70.97804 | ¥17,744.51 |
500 | ¥66.32620 | ¥33,163.10 |
1,000 | ¥62.11916 | ¥62,119.16 |