GTM43007-B6024-FW(R_ | |
---|---|
DigiKey Part Number | 1939-GTM43007-B6024-FW(R_-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B6024-FW(R_ |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | |
Approval Agency | CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO | |
Standard Number | 60335-1; 60601-1; 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.30000 | ¥168.30 |
5 | ¥163.35800 | ¥816.79 |
10 | ¥158.40800 | ¥1,584.08 |
25 | ¥153.45760 | ¥3,836.44 |
50 | ¥148.50880 | ¥7,425.44 |
100 | ¥143.55750 | ¥14,355.75 |
250 | ¥138.60744 | ¥34,651.86 |
500 | ¥136.13236 | ¥68,066.18 |