GD25Q16EEIGR | |
---|---|
DigiKey Part Number | 1970-GD25Q16EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q16EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q16EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16EEIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q16EEIGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.04200 | ¥60.42 |
25 | ¥5.96680 | ¥149.17 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥5.30270 | ¥530.27 |
250 | ¥5.25820 | ¥1,314.55 |
500 | ¥5.18038 | ¥2,590.19 |
1,000 | ¥4.99501 | ¥4,995.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59179 | ¥10,775.37 |