ESDALC6V1M3 | |
---|---|
DigiKey Part Number | 497-5563-2-ND - Tape & Reel (TR) 497-5563-1-ND - Cut Tape (CT) 497-5563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1M3 |
Description | TVS DIODE 5VWM SOT883 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50600 | ¥35.06 |
100 | ¥2.43670 | ¥243.67 |
500 | ¥1.90238 | ¥951.19 |
1,000 | ¥1.54632 | ¥1,546.32 |
2,000 | ¥1.38229 | ¥2,764.58 |
5,000 | ¥1.31201 | ¥6,560.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.39715 | ¥4,765.80 |