GAP3SLT33-220FP | |
---|---|
DigiKey Part Number | 1242-1183-ND |
Manufacturer | |
Manufacturer Product Number | GAP3SLT33-220FP |
Description | DIODE SIC 3.3KV 300MA TO220FP |
Customer Reference | |
Detailed Description | Diode 3300 V 300mA Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 300 mA | |
Speed | - | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 3300 V | |
Capacitance @ Vr, F | 42pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |