G3R40MT12J-TR | |
---|---|
DigiKey Part Number | 1242-G3R40MT12J-TR-ND - Tape & Reel (TR) 1242-G3R40MT12J-TRCT-ND - Cut Tape (CT) 1242-G3R40MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3R40MT12J-TR |
Description | 1200V 40M TO-263-7 G3R SIC MOSFE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 66A (Tc) 330W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 35A, 18V | |
Vgs(th) (Max) @ Id | 2.7V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2897 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.61000 | ¥147.61 |
10 | ¥133.24500 | ¥1,332.45 |
25 | ¥127.90880 | ¥3,197.72 |
100 | ¥120.27450 | ¥12,027.45 |
250 | ¥115.51228 | ¥28,878.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥111.98235 | ¥89,585.88 |