G3R30MT12J-TR | |
---|---|
DigiKey Part Number | 1242-G3R30MT12J-TR-ND - Tape & Reel (TR) 1242-G3R30MT12J-TRCT-ND - Cut Tape (CT) 1242-G3R30MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3R30MT12J-TR |
Description | 1200V 30M TO-263-7 G3R SIC MOSFE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 85A (Tc) 408W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 45A, 18V | |
Vgs(th) (Max) @ Id | 2.7V @ 24mA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3863 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 408W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.43000 | ¥187.43 |
10 | ¥170.35300 | ¥1,703.53 |
25 | ¥163.94960 | ¥4,098.74 |
100 | ¥154.75480 | ¥15,475.48 |
250 | ¥149.00892 | ¥37,252.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥144.82116 | ¥115,856.93 |