FFC3B07-06-T | |
---|---|
DigiKey Part Number | 2073-FFC3B07-06-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-06-TCT-ND - Cut Tape (CT) 2073-FFC3B07-06-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-06-T |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-06-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.34800 | ¥58.70 |
50 | ¥2.15760 | ¥107.88 |
100 | ¥2.07220 | ¥207.22 |
250 | ¥1.86068 | ¥465.17 |
500 | ¥1.77610 | ¥888.05 |
1,000 | ¥1.48006 | ¥1,480.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40400 | ¥2,808.00 |
4,000 | ¥1.35324 | ¥5,412.96 |
6,000 | ¥1.26866 | ¥7,611.96 |
10,000 | ¥1.18408 | ¥11,840.80 |
14,000 | ¥1.14180 | ¥15,985.20 |
50,000 | ¥1.09951 | ¥54,975.50 |