10-06-D-0030-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-06-D-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-D-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.44900 | ¥54.49 |
25 | ¥5.22640 | ¥130.66 |
50 | ¥5.11440 | ¥255.72 |
100 | ¥4.89250 | ¥489.25 |
300 | ¥4.44757 | ¥1,334.27 |
500 | ¥4.00288 | ¥2,001.44 |
1,000 | ¥3.55810 | ¥3,558.10 |
2,500 | ¥3.22454 | ¥8,061.35 |