10-06-A-0127-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-06-A-0127-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0127-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.69000 | ¥6.69 |
10 | ¥5.63800 | ¥56.38 |
25 | ¥5.40400 | ¥135.10 |
50 | ¥5.28880 | ¥264.44 |
100 | ¥5.05940 | ¥505.94 |
300 | ¥4.59950 | ¥1,379.85 |
500 | ¥4.13962 | ¥2,069.81 |
1,000 | ¥3.67964 | ¥3,679.64 |
2,500 | ¥3.33472 | ¥8,336.80 |