FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Series
FFC3A20FFC3B07FFC3B11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Height Above Board
0.098" (2.50mm)0.217" (5.50mm)
Cable End Type
StraightTapered
Contact Finish
GoldTin
Housing Material
Polyamide (PA6T), Nylon 6TThermoplastic
Actuator Material
Polyphenylene Sulfide (PPS)Thermoplastic
Features
Pick and Place Cap, Zero Insertion Force (ZIF)Solder RetentionZero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC3B11-06-T
FFC3B11-06-T
CONN FFC FPC TOP 6POS 1MM R/A
GCT
4,118
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥1.40400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
6
0.039" (1.00mm)
Solder
0.30mm
0.098" (2.50mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Thermoplastic
Thermoplastic
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC3B07-06-T
FFC3B07-06-T
CONN FFC FPC BOTTOM 6POS 1MM R/A
GCT
4,039
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥1.40400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Solder
0.30mm
0.098" (2.50mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Thermoplastic
Thermoplastic
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-06-G
CONN FFC FPC VERT 6POS 1MM SMD
GCT
477
In Stock
1 : ¥3.37000
Cut Tape (CT)
1,500 : ¥1.12885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-06-T
CONN FFC FPC VERT 6POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : ¥1.07960
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.