AFFC-100-06-076-11 | |
---|---|
DigiKey Part Number | AE11348-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-06-076-11 |
Description | CABLE FFC/FPC 6POS 1MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.09000 | ¥6.09 |
10 | ¥5.13800 | ¥51.38 |
25 | ¥4.93000 | ¥123.25 |
50 | ¥4.82500 | ¥241.25 |
100 | ¥4.61420 | ¥461.42 |
300 | ¥4.19487 | ¥1,258.46 |
500 | ¥3.77546 | ¥1,887.73 |
1,000 | ¥3.69276 | ¥3,692.76 |