AFFC-100-06-127-11 | |
---|---|
DigiKey Part Number | AE11349-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-06-127-11 |
Description | CABLE FFC/FPC 6POS 1MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.90000 | ¥9.90 |
10 | ¥8.60000 | ¥86.00 |
25 | ¥8.23440 | ¥205.86 |
50 | ¥8.05180 | ¥402.59 |
100 | ¥7.68600 | ¥768.60 |
300 | ¥6.95410 | ¥2,086.23 |
500 | ¥6.44374 | ¥3,221.87 |