FT201XQ-R | |
---|---|
DigiKey Part Number | 768-1131-2-ND - Tape & Reel (TR) 768-1131-1-ND - Cut Tape (CT) 768-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT201XQ-R |
Description | IC USB FS I2C 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 I2C Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
25 | ¥17.97960 | ¥449.49 |
100 | ¥17.40480 | ¥1,740.48 |
250 | ¥15.84492 | ¥3,961.23 |
500 | ¥14.44942 | ¥7,224.71 |
1,000 | ¥14.05929 | ¥14,059.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.05929 | ¥70,296.45 |