E32/6/20/R-3F36

DigiKey Part Number
1779-1026-ND
Manufacturer
Manufacturer Product Number
E32/6/20/R-3F36
Description
FERRITE CORE E 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 32 x 6 x 20
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.250" (6.35mm)
Length
1.250" (31.75mm)
Width
0.800" (20.32mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
10¥17.53700¥175.37
25¥13.32920¥333.23
50¥12.62720¥631.36
100¥11.22370¥1,122.37
250¥10.52200¥2,630.50
512¥9.82045¥5,028.07
1,024¥9.01379¥9,230.12
5,120¥8.76829¥44,893.64
Manufacturers Standard Package