E38/8/25-3F36 | |
---|---|
DigiKey Part Number | 1779-1033-ND |
Manufacturer | |
Manufacturer Product Number | E38/8/25-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 38 x 8 x 25 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.325" (8.26mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥24.20200 | ¥242.02 |
25 | ¥18.15080 | ¥453.77 |
50 | ¥17.64600 | ¥882.30 |
220 | ¥15.62918 | ¥3,438.42 |
440 | ¥13.61234 | ¥5,989.43 |
1,100 | ¥12.60404 | ¥13,864.44 |