PLT38/25/3.8-3F36 | |
---|---|
DigiKey Part Number | 1779-1157-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/3.8-3F36 |
Description | FERRITE CORE PLT 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 38 x 25 x 3.8 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.150" (3.81mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥21.37200 | ¥213.72 |
25 | ¥16.24400 | ¥406.10 |
50 | ¥15.38900 | ¥769.45 |
220 | ¥13.67886 | ¥3,009.35 |
440 | ¥11.96893 | ¥5,266.33 |
1,100 | ¥10.98589 | ¥12,084.48 |
5,060 | ¥10.68663 | ¥54,074.35 |