28B1531-000 | |
---|---|
DigiKey Part Number | 240-2318-ND |
Manufacturer | |
Manufacturer Product Number | 28B1531-000 |
Description | FERRITE CORE 210 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.510" Dia (12.95mm) OD 1.530" Dia (38.86mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1531-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.510" Dia (12.95mm) | |
Outer Dimension | 1.530" Dia (38.86mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.36000 | ¥36.36 |
10 | ¥30.96200 | ¥309.62 |
25 | ¥23.55960 | ¥588.99 |
40 | ¥22.88600 | ¥915.44 |
192 | ¥20.19385 | ¥3,877.22 |
384 | ¥18.84760 | ¥7,237.48 |
576 | ¥17.50132 | ¥10,080.76 |
960 | ¥16.82813 | ¥16,155.00 |