2743007111 | |
---|---|
DigiKey Part Number | 1934-1364-ND |
Manufacturer | |
Manufacturer Product Number | 2743007111 |
Description | FERRITE BEAD 158 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743007111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 158 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.374" L (3.50mm x 9.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.91000 | ¥9.10 |
25 | ¥0.75160 | ¥18.79 |
50 | ¥0.64940 | ¥32.47 |
100 | ¥0.58400 | ¥58.40 |
250 | ¥0.49308 | ¥123.27 |
500 | ¥0.45702 | ¥228.51 |