NC20K00103KBA | |
---|---|
DigiKey Part Number | 478-10982-2-ND - Tape & Reel (TR) 478-10982-1-ND - Cut Tape (CT) 478-10982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20K00103KBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NC20K00103KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.64040 | ¥66.01 |
50 | ¥2.47780 | ¥123.89 |
100 | ¥2.11320 | ¥211.32 |
500 | ¥1.74722 | ¥873.61 |
1,000 | ¥1.46274 | ¥1,462.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38146 | ¥4,144.38 |
6,000 | ¥1.30021 | ¥7,801.26 |
9,000 | ¥1.21895 | ¥10,970.55 |
15,000 | ¥1.15800 | ¥17,370.00 |
30,000 | ¥1.13768 | ¥34,130.40 |