NC20K00103JBA | |
---|---|
DigiKey Part Number | 478-10981-2-ND - Tape & Reel (TR) 478-10981-1-ND - Cut Tape (CT) 478-10981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20K00103JBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.37200 | ¥123.72 |
25 | ¥10.31160 | ¥257.79 |
50 | ¥10.08320 | ¥504.16 |
100 | ¥9.16620 | ¥916.62 |
500 | ¥8.02066 | ¥4,010.33 |
1,000 | ¥7.10394 | ¥7,103.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.87481 | ¥20,624.43 |
6,000 | ¥6.64565 | ¥39,873.90 |
9,000 | ¥6.41649 | ¥57,748.41 |