BK-18650-PC4 | |
---|---|
DigiKey Part Number | BK-18650-PC4-ND |
Manufacturer | |
Manufacturer Product Number | BK-18650-PC4 |
Description | BATT HOLDER 18650 2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-18650-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.848" (21.54mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥42.96200 | ¥429.62 |
50 | ¥37.72080 | ¥1,886.04 |
100 | ¥35.52220 | ¥3,552.22 |
250 | ¥32.64680 | ¥8,161.70 |
500 | ¥30.61698 | ¥15,308.49 |
1,000 | ¥28.58720 | ¥28,587.20 |
2,500 | ¥25.88069 | ¥64,701.73 |