2943666671 | |
---|---|
DigiKey Part Number | 1934-1310-ND |
Manufacturer | |
Manufacturer Product Number | 2943666671 |
Description | FERRITE BEAD 580 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 580 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 580 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.03320 | ¥75.83 |
50 | ¥2.66940 | ¥133.47 |
200 | ¥2.38840 | ¥477.68 |
400 | ¥2.07940 | ¥831.76 |
600 | ¥1.88260 | ¥1,129.56 |
1,000 | ¥1.60163 | ¥1,601.63 |
5,000 | ¥1.56103 | ¥7,805.15 |