CD74HC4538E

DigiKey Part Number
296-CD74HC4538E-ND
Manufacturer
Manufacturer Product Number
CD74HC4538E
Description
IC MULTIVIBRATOR 21NS 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.12600¥51.26
25¥4.81840¥120.46
100¥3.93180¥393.18
250¥3.65212¥913.03
500¥3.10822¥1,554.11
1,000¥2.48661¥2,486.61
2,500¥2.25347¥5,633.68
5,000¥2.09805¥10,490.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.