AWBC-03 | |
---|---|
DigiKey Part Number | 535-12444-ND |
Manufacturer | |
Manufacturer Product Number | AWBC-03 |
Description | FERRITE BEAD 580 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 580 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | AWBC-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 580 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.91020 | ¥191.02 |
1,500 | ¥1.37379 | ¥2,060.68 |
6,000 | ¥1.28794 | ¥7,727.64 |
10,500 | ¥1.24500 | ¥13,072.50 |