RM186-SM-02 | |
---|---|
DigiKey Part Number | RM186-SM-02-ND |
Manufacturer | |
Manufacturer Product Number | RM186-SM-02 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 1Mbps | |
Power - Output | 14dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 46mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.95000 | ¥185.95 |