MTXDOT-NA1-A00-1 | |
---|---|
DigiKey Part Number | 591-1291-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-NA1-A00-1 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-NA1-A00-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.57000 | ¥269.57 |
10 | ¥248.83100 | ¥2,488.31 |
25 | ¥228.09440 | ¥5,702.36 |
100 | ¥210.81320 | ¥21,081.32 |
250 | ¥200.44544 | ¥50,111.36 |