453-00139-K1 | |
---|---|
DigiKey Part Number | 776-453-00139-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00139-K1 |
Description | DEVELOPMENT KIT, RM1262, SX1262, |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | - RM126x, SX1262, MHF4 Transceiver; LoRa® (LoRaWAN®) 863MHz ~ 870MHz, 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
For Use With/Related Products | RM126x, SX1262, MHF4 | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.33000 | ¥430.33 |