EV-LR62E | |
---|---|
DigiKey Part Number | 1914-EV-LR62E-ND |
Manufacturer | |
Manufacturer Product Number | EV-LR62E |
Description | EVAL BOARD BM833 LR62E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - BM833, LR62E, nRF52833, SX1262 Transceiver; Bluetooth® 5.x, LoRa® (LoRaWAN®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x, LoRa® (LoRaWAN®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | BM833, LR62E, nRF52833, SX1262 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.29000 | ¥429.29 |