2195835-6 | |
---|---|
DigiKey Part Number | 17-2195835-6-ND |
Manufacturer | |
Manufacturer Product Number | 2195835-6 |
Description | ISM 868 / 915 MHZ ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM PCB Trace RF Antenna 863MHz ~ 928MHz 1.4dBi MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 1.4dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.71100 | ¥77.11 |
25 | ¥7.31800 | ¥182.95 |
100 | ¥6.01120 | ¥601.12 |
300 | ¥5.61930 | ¥1,685.79 |
500 | ¥4.96590 | ¥2,482.95 |
1,000 | ¥4.60154 | ¥4,601.54 |