453-00011 | |
---|---|
DigiKey Part Number | 776-453-00011-ND |
Manufacturer | |
Manufacturer Product Number | 453-00011 |
Description | RF TXRX MOD BT CELLCARD EDGE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular Bluetooth v5.0, LTE Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 23dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | HL7800, nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | 45mA | |
Current - Transmitting | 200mA ~ 550mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.41000 | ¥490.41 |
50 | ¥480.93480 | ¥24,046.74 |
100 | ¥471.45970 | ¥47,145.97 |