453-00011-K1 | |
---|---|
DigiKey Part Number | 776-453-00011-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00011-K1 |
Description | PINNACLE 100 DVK EXT ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - ALT1250, HL7800, nRF52840, Pinnacle 100 Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | ALT1250, HL7800, nRF52840, Pinnacle 100 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,618.47000 | ¥1,618.47 |