333E | |
---|---|
DigiKey Part Number | 2827-333E-ND |
Manufacturer | |
Manufacturer Product Number | 333E |
Description | PROBE - STRAIGHT - SS - EYE HOL |
Customer Reference | |
Detailed Description | Probe (Single Ended) Flat Stainless Steel 5.91" (150.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Flat | |
Length - Overall | 5.91" (150.0mm) | |
Features | Single Piece Construction | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |