330K | |
---|---|
DigiKey Part Number | 2827-330K-ND |
Manufacturer | |
Manufacturer Product Number | 330K |
Description | PROBE - 6" FINE TIP SS - .01" TI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe Multiple Tips Stainless Steel 6.00" (152.4mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Probe | |
Tip Shape | Multiple Tips | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.77000 | ¥239.77 |
5 | ¥226.46200 | ¥1,132.31 |
10 | ¥213.13300 | ¥2,131.33 |
25 | ¥206.47200 | ¥5,161.80 |