331B | |
---|---|
DigiKey Part Number | 2827-331B-ND |
Manufacturer | |
Manufacturer Product Number | 331B |
Description | PROBE - 90ANGLED MINI FINE TIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe Set Angled Stainless Steel 2.95" (75.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Angled | |
Length - Overall | 2.95" (75.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.34000 | ¥70.34 |
5 | ¥66.82400 | ¥334.12 |
12 | ¥59.78250 | ¥717.39 |
36 | ¥58.02639 | ¥2,088.95 |