C30902SH-DTC | |
---|---|
DigiKey Part Number | 1601-C30902SH-DTC-ND |
Manufacturer | |
Manufacturer Product Number | C30902SH-DTC |
Description | SENSOR PHOTODIODE 830NM TO66 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Photodiode 830nm 500ps TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 830nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 128 A/W @ 830nm | |
Response Time | 500ps | |
Voltage - DC Reverse (Vr) (Max) | 225 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 0.2mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-66 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,486.34000 | ¥9,486.34 |