Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 780nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.45 A/W @ 850nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Dark (Typ) | 20pA | |
Active Area | 0.5mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.93000 | ¥578.93 |
10 | ¥479.63000 | ¥4,796.30 |
100 | ¥462.79770 | ¥46,279.77 |