C30954EH | |
---|---|
DigiKey Part Number | 1601-1417-ND |
Manufacturer | |
Manufacturer Product Number | C30954EH |
Description | SENSOR PHOTODIODE 1064NM TO5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1064nm 3ns TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | C30954EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Avalanche | |
Responsivity @ nm | 36 A/W @ 1060nm | |
Response Time | 3ns | |
Voltage - DC Reverse (Vr) (Max) | 475 V | |
Current - Dark (Typ) | 50nA | |
Active Area | 0.50mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,410.09000 | ¥2,410.09 |
10 | ¥2,295.32800 | ¥22,953.28 |