CGLN-PG9-BK | |
---|---|
DigiKey Part Number | RPC1907-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG9-BK |
Description | LOCK NUT 0.866" NYLON PG9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG9 Locknut Nut 0.866" (22.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG9 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.866" (22.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.33000 | ¥11.65 |
10 | ¥2.14200 | ¥21.42 |
25 | ¥1.94520 | ¥48.63 |
50 | ¥1.81240 | ¥90.62 |
100 | ¥1.69430 | ¥169.43 |
250 | ¥1.55812 | ¥389.53 |
500 | ¥1.46834 | ¥734.17 |
1,000 | ¥1.38825 | ¥1,388.25 |